
35ZLH1800MEFC12.5X35 | |
|---|---|
DigiKey Part Number | 1189-2967-ND |
Manufacturer | |
Manufacturer Product Number | 35ZLH1800MEFC12.5X35 |
Description | CAP ALUM 1800UF 20% 35V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1800 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 35ZLH1800MEFC12.5X35 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.142 A @ 120 Hz | |
Ripple Current @ High Frequency | 3.57 A @ 100 kHz | |
Impedance | 12 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.457" (37.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.70000 | kr.11.70 |
| 10 | kr.7.60700 | kr.76.07 |
| 50 | kr.5.90400 | kr.295.20 |
| 100 | kr.5.36520 | kr.536.52 |
| 600 | kr.5.02922 | kr.3,017.53 |
| 1.200 | kr.4.78098 | kr.5,737.18 |
| Unit Price without VAT: | kr.11.70000 |
|---|---|
| Unit Price with VAT: | kr.14.62500 |


