
35YXF470MEFCT810X20 | |
|---|---|
DigiKey Part Number | 1189-3997-1-ND - Cut Tape (CT) 1189-3997-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 35YXF470MEFCT810X20 |
Description | CAP ALUM 470UF 20% 35V RADIAL TH |
Customer Reference | |
Detailed Description | 470 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 35YXF470MEFCT810X20 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 787.5 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.05 A @ 100 kHz |
Part Status Not For New Designs | Impedance 78 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 0.866" (22.00mm) |
Lifetime @ Temp. 7000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 35YXJ470MT810X16 | Rubycon | 5.208 | 1189-35YXJ470MT810X16CT-ND | kr.4.50000 | Direct |
| 35ZLH470MEFCT810X16 | Rubycon | 1.440 | 1189-4003-1-ND | kr.4.56000 | Direct |
| 50ZLJ470M10X20 | Rubycon | 3.739 | 1189-50ZLJ470M10X20-ND | kr.7.04000 | Parametric Equivalent |
| EKZM350ETD471MJ16S | Chemi-Con | 1.590 | 565-EKZM350ETD471MJ16SCT-ND | kr.5.83000 | Direct |
| 477KBM035M | CORNELL DUBILIER KNOWLES | 7.650 | 477KBM035M-ND | kr.6.09000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.31000 | kr.4.31 |
| 10 | kr.2.70700 | kr.27.07 |
| 50 | kr.2.01740 | kr.100.87 |
| 100 | kr.1.79930 | kr.179.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.1.42282 | kr.711.41 |
| 1.000 | kr.1.30401 | kr.1,304.01 |
| 1.500 | kr.1.24403 | kr.1,866.04 |
| 2.500 | kr.1.17714 | kr.2,942.85 |
| 3.500 | kr.1.13778 | kr.3,982.23 |
| 5.000 | kr.1.09976 | kr.5,498.80 |
| Unit Price without VAT: | kr.4.31000 |
|---|---|
| Unit Price with VAT: | kr.5.38750 |

