
EEU-EB1V471 | |
|---|---|
DigiKey Part Number | P13130-ND |
Manufacturer | |
Manufacturer Product Number | EEU-EB1V471 |
Description | CAP ALUM 470UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 470 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-EB1V471 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 349 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 453.7 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.59000 | kr.6.59 |
| 10 | kr.4.18400 | kr.41.84 |
| 50 | kr.3.18020 | kr.159.01 |
| 200 | kr.2.59625 | kr.519.25 |
| 600 | kr.2.26370 | kr.1,358.22 |
| 1.000 | kr.2.13918 | kr.2,139.18 |
| 2.600 | kr.1.94735 | kr.5,063.11 |
| 5.000 | kr.1.84167 | kr.9,208.35 |
| Unit Price without VAT: | kr.6.59000 |
|---|---|
| Unit Price with VAT: | kr.8.23750 |

