
RZW471M1VBK-1020S | |
|---|---|
DigiKey Part Number | 4403-RZW471M1VBK-1020S-ND |
Manufacturer | |
Manufacturer Product Number | RZW471M1VBK-1020S |
Description | CAP ALUM 470UF 20% 35V RADIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 470 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ High Frequency 1.4 A @ 100 kHz |
Packaging Bulk | Impedance 46 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 7000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.25000 | kr.4.25 |
| 10 | kr.2.66300 | kr.26.63 |
| 50 | kr.2.03000 | kr.101.50 |
| 100 | kr.1.83420 | kr.183.42 |
| 500 | kr.1.50486 | kr.752.43 |
| 1.000 | kr.1.40298 | kr.1,402.98 |
| 2.500 | kr.1.29546 | kr.3,238.65 |
| 5.000 | kr.1.23067 | kr.6,153.35 |
| Unit Price without VAT: | kr.4.25000 |
|---|---|
| Unit Price with VAT: | kr.5.31250 |

