35YXF100MEFC8X11.5 is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Rubycon
In Stock: 797
Unit Price: kr.3.67000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 15.662
Unit Price: kr.2.51000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.0.79851
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.0.79851
Datasheet

Parametric Equivalent


Rubycon
In Stock: 3.035
Unit Price: kr.3.47000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 3
Unit Price: kr.3.47000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 2.206
Unit Price: kr.2.70000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.2.31000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.0.80362
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.0.80362
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.3.34000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 3.324
Unit Price: kr.2.76000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 2.308
Unit Price: kr.2.70000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.0.91473
Datasheet
100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

35YXF100MEFC8X11.5

DigiKey Part Number
1189-1885-ND
Manufacturer
Manufacturer Product Number
35YXF100MEFC8X11.5
Description
CAP ALUM 100UF 20% 35V RADIAL TH
Customer Reference
Detailed Description
100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
35YXF100MEFC8X11.5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
7000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
280 mA @ 120 Hz
Ripple Current @ High Frequency
400 mA @ 100 kHz
Impedance
250 mOhms
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.512" (13.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes