35YXM100MEFC8X11.5 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.0.79851
Datasheet

Parametric Equivalent


Rubycon
In Stock: 3.035
Unit Price: kr.3.47000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.0.80362
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.0.80362
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.3.34000
Datasheet

Direct


Nichicon
In Stock: 1.827
Unit Price: kr.4.69000
Datasheet

Upgrade


KEMET
In Stock: 43
Unit Price: kr.2.25000
Datasheet

Upgrade


Nichicon
In Stock: 3.484
Unit Price: kr.4.95000
Datasheet
100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

35YXM100MEFC8X11.5

DigiKey Part Number
1189-3962-ND
Manufacturer
Manufacturer Product Number
35YXM100MEFC8X11.5
Description
CAP ALUM 100UF 20% 35V RADIAL TH
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
35YXM100MEFC8X11.5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
231 mA @ 120 Hz
Ripple Current @ High Frequency
330 mA @ 100 kHz
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.512" (13.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
2.000kr.0.79851kr.1,597.02
Manufacturers Standard Package
Unit Price without VAT:kr.0.79851
Unit Price with VAT:kr.0.99814