
50ZLH100MEFCT78X11.5 | |
|---|---|
DigiKey Part Number | 1189-4025-1-ND - Cut Tape (CT) 1189-4025-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 50ZLH100MEFCT78X11.5 |
Description | CAP ALUM 100UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 50ZLH100MEFCT78X11.5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 8000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 362 mA @ 120 Hz | |
Impedance | 74 mOhms | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.70000 | kr.2.70 |
| 10 | kr.1.66500 | kr.16.65 |
| 50 | kr.1.22300 | kr.61.15 |
| 100 | kr.1.08280 | kr.108.28 |
| 500 | kr.0.84142 | kr.420.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.80144 | kr.801.44 |
| 2.000 | kr.0.73489 | kr.1,469.78 |
| 3.000 | kr.0.70128 | kr.2,103.84 |
| 5.000 | kr.0.66379 | kr.3,318.95 |
| 7.000 | kr.0.64174 | kr.4,492.18 |
| 10.000 | kr.0.62044 | kr.6,204.40 |
| Unit Price without VAT: | kr.2.70000 |
|---|---|
| Unit Price with VAT: | kr.3.37500 |

