
450GXK470MEFCSN30X45 | |
|---|---|
DigiKey Part Number | 1189-450GXK470MEFCSN30X45-ND |
Manufacturer | |
Manufacturer Product Number | 450GXK470MEFCSN30X45 |
Description | CAP ALUM 450V POLAR |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 470 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 7000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.05 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.87 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.850" (47.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 7000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.87.95000 | kr.87.95 |
| 10 | kr.63.84400 | kr.638.44 |
| 50 | kr.53.89780 | kr.2,694.89 |
| 100 | kr.50.76850 | kr.5,076.85 |
| 500 | kr.45.39870 | kr.22,699.35 |
| 1.000 | kr.43.71216 | kr.43,712.16 |
| Unit Price without VAT: | kr.87.95000 |
|---|---|
| Unit Price with VAT: | kr.109.93750 |

