350USC120MEFC22X25 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Rubycon
In Stock: 0
Unit Price: kr.9.76075
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: kr.14.37055
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: kr.12.53135
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: kr.13.73530
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: kr.15.18365
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: kr.11.53405
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.14.09890
Datasheet

Parametric Equivalent


Rubycon
In Stock: 190
Unit Price: kr.24.73000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.14.82290
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.14.76175
Datasheet

Direct


Nichicon
In Stock: 210
Unit Price: kr.25.93000
Datasheet

Direct


Nichicon
In Stock: 28
Unit Price: kr.29.16000
Datasheet

Upgrade


TDK
In Stock: 630
Unit Price: kr.37.53000
Datasheet

Upgrade


Chemi-Con
In Stock: 199
Unit Price: kr.42.03000
Datasheet
120 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

350USC120MEFC22X25

DigiKey Part Number
350USC120MEFC22X25-ND
Manufacturer
Manufacturer Product Number
350USC120MEFC22X25
Description
CAP ALUM 120UF 20% 350V SNAP TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
120 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
350USC120MEFC22X25 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
350 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 85°C
Operating Temperature
-25°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.04 A @ 120 Hz
Ripple Current @ High Frequency
1.456 A @ 10 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.866" Dia (22.00mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
200kr.14.48470kr.2,896.94
Manufacturers Standard Package
Unit Price without VAT:kr.14.48470
Unit Price with VAT:kr.18.10588