120 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

400USG120MEFCSN22X25

DigiKey Part Number
1189-3837-ND
Manufacturer
Manufacturer Product Number
400USG120MEFCSN22X25
Description
CAP ALUM 120UF 20% 400V SNAP TH
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
120 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
400USG120MEFCSN22X25 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 85°C
Operating Temperature
-25°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.08 A @ 120 Hz
Ripple Current @ High Frequency
1.512 A @ 10 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.866" Dia (22.00mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 191
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.24.18000kr.24.18
10kr.16.32600kr.163.26
50kr.13.06840kr.653.42
200kr.11.18790kr.2,237.58
600kr.10.12072kr.6,072.43
1.000kr.9.72184kr.9,721.84
2.600kr.9.10782kr.23,680.33
5.000kr.8.76975kr.43,848.75
Manufacturers Standard Package
Unit Price without VAT:kr.24.18000
Unit Price with VAT:kr.30.22500