
420USH1000MEFCSN35X50 | |
|---|---|
DigiKey Part Number | 1189-420USH1000MEFCSN35X50-ND |
Manufacturer | |
Manufacturer Product Number | 420USH1000MEFCSN35X50 |
Description | CAP ALUM 1000UF 20% 420V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 420 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 85°C | |
Operating Temperature | -25°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 3.65 A @ 120 Hz | |
Ripple Current @ High Frequency | 5.11 A @ 10 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 2.047" (52.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.124.16000 | kr.124.16 |
| 10 | kr.84.40700 | kr.844.07 |
| 50 | kr.70.60020 | kr.3,530.01 |
| 100 | kr.68.81900 | kr.6,881.90 |
| 500 | kr.66.84384 | kr.33,421.92 |
| Unit Price without VAT: | kr.124.16000 |
|---|---|
| Unit Price with VAT: | kr.155.20000 |

