350CFX4.7MEFCT810X16 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.1.72928
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.1.35917
Datasheet

Parametric Equivalent


Rubycon
In Stock: 302
Unit Price: kr.5.40000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.1.59972
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.1.68723
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.5.92000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.1.41158
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.4.76000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.1.73752
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.1.92791
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.1.52790
Datasheet

Parametric Equivalent


CORNELL DUBILIER KNOWLES
In Stock: 0
Unit Price: kr.1.12280
Datasheet

Parametric Equivalent


TDK
In Stock: 1.038
Unit Price: kr.6.56000
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: kr.0.00000
Datasheet
4.7 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

350CFX4.7MEFCT810X16

DigiKey Part Number
350CFX4.7MEFCT810X16-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
350CFX4.7MEFCT810X16
Description
CAP ALUM 4.7UF 20% 350V RADIAL
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
4.7 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
350CFX4.7MEFCT810X16 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
350 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
44 mA @ 120 Hz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.709" (18.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
1.000kr.1.35917kr.1,359.17
Manufacturers Standard Package
Unit Price without VAT:kr.1.35917
Unit Price with VAT:kr.1.69896