450BXC4.7MEFC10X16 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.1.73752
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.1.92791
Datasheet

Parametric Equivalent


Rubycon
In Stock: 1.140
Unit Price: kr.6.69000
Datasheet

Parametric Equivalent


CORNELL DUBILIER KNOWLES
In Stock: 0
Unit Price: kr.1.24416
Datasheet

Parametric Equivalent


TDK
In Stock: 110.267
Unit Price: kr.5.40000
Datasheet
4.7 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

450BXC4.7MEFC10X16

DigiKey Part Number
1189-4200-ND
Manufacturer
Manufacturer Product Number
450BXC4.7MEFC10X16
Description
CAP ALUM 4.7UF 20% 450V RADIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
4.7 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
450BXC4.7MEFC10X16 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
450 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
36 mA @ 120 Hz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.709" (18.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.4.76000kr.4.76
10kr.2.97700kr.29.77
50kr.2.22860kr.111.43
100kr.1.99200kr.199.20
500kr.1.58306kr.791.53
1.000kr.1.45408kr.1,454.08
3.000kr.1.29275kr.3,878.25
5.000kr.1.23240kr.6,162.00
Manufacturers Standard Package
Unit Price without VAT:kr.4.76000
Unit Price with VAT:kr.5.95000