400CFX4.7MEFC10X16 is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


Rubycon
In Stock: 1.140
Unit Price: kr.6.69000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 302
Unit Price: kr.5.40000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.1.59972
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.1.68723
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.1.41158
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.4.76000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.1.73752
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.1.92791
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.1.52790
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


CORNELL DUBILIER KNOWLES
In Stock: 0
Unit Price: kr.1.24416
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: kr.0.00000
Datasheet
4.7 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

400CFX4.7MEFC10X16

DigiKey Part Number
1189-2282-ND
Manufacturer
Manufacturer Product Number
400CFX4.7MEFC10X16
Description
CAP ALUM 4.7UF 20% 400V RADIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
4.7 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
400CFX4.7MEFC10X16 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
44 mA @ 120 Hz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.709" (18.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.5.92000kr.5.92
10kr.3.74200kr.37.42
50kr.2.82800kr.141.40
100kr.2.53660kr.253.66
500kr.2.03638kr.1,018.19
1.000kr.1.87852kr.1,878.52
3.000kr.1.68108kr.5,043.24
5.000kr.1.60727kr.8,036.35
Manufacturers Standard Package
Unit Price without VAT:kr.5.92000
Unit Price with VAT:kr.7.40000