350BXC33MEFC16X20 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.3.42785
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.4.24930
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.14.49000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.5.11165
Datasheet

Parametric Equivalent


Rubycon
In Stock: 90
Unit Price: kr.19.68000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.7.31680
Datasheet

Parametric Equivalent


Rubycon
In Stock: 588
Unit Price: kr.16.73000
Datasheet

Direct


Nichicon
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Upgrade


Nichicon
In Stock: 0
Unit Price: kr.16.47000
Datasheet

Upgrade


Nichicon
In Stock: 0
Unit Price: kr.4.30592
Datasheet

Upgrade


Nichicon
In Stock: 321
Unit Price: kr.17.37000
Datasheet

Upgrade


Nichicon
In Stock: 596
Unit Price: kr.17.18000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 514
Unit Price: kr.12.24000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 97
Unit Price: kr.16.73000
Datasheet
33 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

350BXC33MEFC16X20

DigiKey Part Number
350BXC33MEFC16X20-ND
Manufacturer
Manufacturer Product Number
350BXC33MEFC16X20
Description
CAP ALUM 33UF 20% 350V RADIAL TH
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
33 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
350BXC33MEFC16X20 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
360 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
900 mA @ 100 kHz
Part Status
Active
Lead Spacing
0.295" (7.50mm)
Capacitance
Size / Dimension
0.630" Dia (16.00mm)
Tolerance
±20%
Height - Seated (Max)
0.866" (22.00mm)
Voltage - Rated
350 V
Mounting Type
Lifetime @ Temp.
12000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-25°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
350BXA33MEFC16X20Rubycon0350BXA33MEFC16X20-NDkr.3.42785Parametric Equivalent
350BXC33MEFCGC16X20Rubycon0350BXC33MEFCGC16X20-NDkr.4.24930Parametric Equivalent
400BXC33MEFC16X20Rubycon01189-400BXC33MEFC16X20-NDkr.14.49000Parametric Equivalent
400BXC33MEFCGC16X20Rubycon0400BXC33MEFCGC16X20-NDkr.5.11165Parametric Equivalent
450BXC33MEFC16X20Rubycon901189-450BXC33MEFC16X20-NDkr.19.68000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
600kr.4.45163kr.2,670.98
Manufacturers Standard Package
Unit Price without VAT:kr.4.45163
Unit Price with VAT:kr.5.56454