Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

350BXA33MEFC16X20 | |
|---|---|
DigiKey Part Number | 350BXA33MEFC16X20-ND |
Manufacturer | |
Manufacturer Product Number | 350BXA33MEFC16X20 |
Description | CAP ALUM 33UF 20% 350V RADIAL TH |
Customer Reference | |
Detailed Description | 33 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 350BXA33MEFC16X20 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 250 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 500 mA @ 100 kHz |
Part Status Not For New Designs | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 350 V | Mounting Type |
Lifetime @ Temp. 12000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 350BXC33MEFC16X20 | Rubycon | 0 | 350BXC33MEFC16X20-ND | kr.4.45163 | Parametric Equivalent |
| 350BXC33MEFCGC16X20 | Rubycon | 0 | 350BXC33MEFCGC16X20-ND | kr.4.24930 | Parametric Equivalent |
| 400BXC33MEFC16X20 | Rubycon | 0 | 1189-400BXC33MEFC16X20-ND | kr.14.49000 | Parametric Equivalent |
| 400BXC33MEFCGC16X20 | Rubycon | 0 | 400BXC33MEFCGC16X20-ND | kr.5.11165 | Parametric Equivalent |
| 450BXC33MEFC16X20 | Rubycon | 90 | 1189-450BXC33MEFC16X20-ND | kr.19.68000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | kr.3.42785 | kr.2,056.71 |
| Unit Price without VAT: | kr.3.42785 |
|---|---|
| Unit Price with VAT: | kr.4.28481 |






