25ZLK820MT810X20 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 175
Unit Price: kr.5.59000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 1.570
Unit Price: kr.4.76000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.1.56641
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.5.59000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 129
Unit Price: kr.5.59000
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: kr.2.13354
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: kr.2.58880
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 921
Unit Price: kr.7.72000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 1.292
Unit Price: kr.7.52000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 1.529
Unit Price: kr.7.97000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 1.900
Unit Price: kr.7.78000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 1.856
Unit Price: kr.4.82000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 0
Unit Price: kr.1.96598
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 3.734
Unit Price: kr.4.95000
Datasheet
820 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

25ZLK820MT810X20

DigiKey Part Number
25ZLK820MT810X20-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
25ZLK820MT810X20
Description
CAP ALUM 820UF 20% 25V RADIAL TH
Customer Reference
Detailed Description
820 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
25ZLK820MT810X20 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
864 mA @ 120 Hz
Ripple Current @ High Frequency
2.88 A @ 100 kHz
Impedance
28 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes