
EKZH250ELL821MJ20S | |
|---|---|
DigiKey Part Number | 565-EKZH250ELL821MJ20S-ND |
Manufacturer | |
Manufacturer Product Number | EKZH250ELL821MJ20S |
Description | CAP ALUM 25V POLAR |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 820 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKZH250ELL821MJ20S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.176 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.96 A @ 100 kHz |
Part Status Active | Impedance 20 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 0.846" (21.50mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKZM250ELL821MJ20S | Chemi-Con | 3.724 | 565-EKZM250ELL821MJ20S-ND | kr.6.09000 | Parametric Equivalent |
| EKZN250ELL821MJ20S | Chemi-Con | 176 | 565-EKZN250ELL821MJ20S-ND | kr.9.19000 | Parametric Equivalent |
| 860160475026 | Würth Elektronik | 125 | 732-9526-1-ND | kr.5.52000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.09000 | kr.6.09 |
| 10 | kr.3.86700 | kr.38.67 |
| 50 | kr.2.92660 | kr.146.33 |
| 100 | kr.2.62860 | kr.262.86 |
| 800 | kr.2.00201 | kr.1,601.61 |
| 1.600 | kr.1.85916 | kr.2,974.66 |
| 3.200 | kr.1.74043 | kr.5,569.38 |
| 5.600 | kr.1.65944 | kr.9,292.86 |
| Unit Price without VAT: | kr.6.09000 |
|---|---|
| Unit Price with VAT: | kr.7.61250 |

