820 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEU-FR1E821B

DigiKey Part Number
P15368CT-ND - Cut Tape (CT)
P15368TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EEU-FR1E821B
Description
CAP ALUM 820UF 20% 25V RADIAL TH
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
820 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEU-FR1E821B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Mfr
Ripple Current @ Low Frequency
1.635 A @ 120 Hz
Series
Ripple Current @ High Frequency
2.18 A @ 100 kHz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Impedance
20 mOhms
Part Status
Active
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.866" (22.00mm)
Voltage - Rated
25 V
Mounting Type
Lifetime @ Temp.
10000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 105°C
Base Product Number
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.288
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.7.73000kr.7.73
10kr.4.93900kr.49.39
50kr.3.77360kr.188.68
100kr.3.40460kr.340.46
Tape & Box (TB)
QuantityUnit PriceExt Price
500kr.2.71758kr.1,358.79
1.000kr.2.52078kr.2,520.78
1.500kr.2.42150kr.3,632.25
2.500kr.2.31078kr.5,776.95
3.500kr.2.24566kr.7,859.81
5.000kr.2.18280kr.10,914.00
Manufacturers Standard Package
Unit Price without VAT:kr.7.73000
Unit Price with VAT:kr.9.66250