35YXG220MEFC10X12.5 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 4.635
Unit Price: kr.3.09000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.4.89000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.4.95000
Datasheet

Upgrade


TDK
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: kr.4.31000
Datasheet

Parametric Equivalent


CORNELL DUBILIER KNOWLES
In Stock: 7.810
Unit Price: kr.6.11000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 750
Unit Price: kr.3.15000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 2.785
Unit Price: kr.2.89000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 1.364
Unit Price: kr.3.34000
Datasheet

Parametric Equivalent


TDK
In Stock: 39.883
Unit Price: kr.4.82000
Datasheet

Parametric Equivalent


Chinsan (Elite)
In Stock: 7
Unit Price: kr.1.86000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 9.328
Unit Price: kr.3.54000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.13079
Datasheet
220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

35YXG220MEFC10X12.5

DigiKey Part Number
1189-2256-ND
Manufacturer
Manufacturer Product Number
35YXG220MEFC10X12.5
Description
CAP ALUM 220UF 20% 35V RADIAL TH
Customer Reference
Detailed Description
220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
35YXG220MEFC10X12.5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
432.5 mA @ 120 Hz
Impedance
80 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.551" (14.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes