25YK3300M16X25 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Rubycon
In Stock: 1.085
Unit Price: kr.11.83000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: kr.5.11110
Datasheet

Upgrade


Rubycon
In Stock: 558
Unit Price: kr.12.28000
Datasheet

Upgrade


Rubycon
In Stock: 3.042
Unit Price: kr.11.45000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: kr.4.41130
Datasheet

Upgrade


Rubycon
In Stock: 13.459
Unit Price: kr.13.18000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: kr.4.90898
Datasheet

Upgrade


Rubycon
In Stock: 543
Unit Price: kr.14.08000
Datasheet

Direct


Panasonic Industry
In Stock: 115
Unit Price: kr.11.77000
Datasheet

Direct


Nichicon
In Stock: 2.239
Unit Price: kr.9.97000
Datasheet

Direct


Nichicon
In Stock: 0
Unit Price: kr.9.65000
Datasheet

Upgrade


CORNELL DUBILIER KNOWLES
In Stock: 0
Unit Price: kr.12.67000
Datasheet

Upgrade


Panasonic Industry
In Stock: 415
Unit Price: kr.14.72000
Datasheet

Upgrade


Panasonic Industry
In Stock: 1.375
Unit Price: kr.18.07000
Datasheet
3300 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

25YK3300M16X25

DigiKey Part Number
25YK3300M16X25-ND
Manufacturer
Manufacturer Product Number
25YK3300M16X25
Description
CAP ALUM 3300UF 20% 25V RADIAL
Customer Reference
Detailed Description
3300 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
2 A @ 120 Hz
Ripple Current @ High Frequency
2.3 A @ 10 kHz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
1.043" (26.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes