25PX3300MEFC16X25 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Rubycon
In Stock: 543
Unit Price: kr.14.08000
Datasheet

Direct


Panasonic Industry
In Stock: 415
Unit Price: kr.14.72000
Datasheet

Upgrade


Panasonic Industry
In Stock: 403
Unit Price: kr.24.69000
Datasheet

Upgrade


Nichicon
In Stock: 0
Unit Price: kr.6.07570
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 242
Unit Price: kr.9.45000
Datasheet
3300 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

25PX3300MEFC16X25

DigiKey Part Number
1189-4063-ND
Manufacturer
Manufacturer Product Number
25PX3300MEFC16X25
Description
CAP ALUM 3300UF 20% 25V RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
3300 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
25PX3300MEFC16X25 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.5 A @ 120 Hz
Ripple Current @ High Frequency
1.725 A @ 10 kHz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
1.043" (26.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
600kr.5.11110kr.3,066.66
Manufacturers Standard Package
Unit Price without VAT:kr.5.11110
Unit Price with VAT:kr.6.38888