3300 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 100.5mOhm @ 120Hz 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

338CKE025M

DigiKey Part Number
1572-1127-ND
Manufacturer
Manufacturer Product Number
338CKE025M
Description
CAP ALUM 3300UF 20% 25V RADIAL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
3300 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 100.5mOhm @ 120Hz 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 105°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
1.645 A @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
2.303 A @ 100 kHz
Capacitance
Lead Spacing
0.295" (7.50mm)
Tolerance
±20%
Size / Dimension
0.630" Dia (16.00mm)
Voltage - Rated
25 V
Height - Seated (Max)
1.043" (26.50mm)
ESR (Equivalent Series Resistance)
100.5mOhm @ 120Hz
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ECA-1EHG332Panasonic Industry988P5546-NDkr.14.52000Direct
EKYA250ELL332ML25SChemi-Con484565-EKYA250ELL332ML25S-NDkr.15.85000Direct
EKZN250ELL332ML25SChemi-Con431565-4056-NDkr.25.11000Direct
25YXJ3300M16X25Rubycon55825YXJ3300M16X25-NDkr.12.55000Upgrade
25ZLH3300MEFC16X25Rubycon2.9911189-2964-NDkr.11.73000Upgrade
In-Stock: 600
Factory Stock: 5.800
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.12.49000kr.12.49
10kr.8.19100kr.81.91
50kr.6.39320kr.319.66
100kr.5.82460kr.582.46
500kr.4.84642kr.2,423.21
1.000kr.4.53849kr.4,538.49
2.500kr.4.20999kr.10,524.98
5.000kr.4.00999kr.20,049.95
Manufacturers Standard Package
Unit Price without VAT:kr.12.49000
Unit Price with VAT:kr.15.61250