25TWL4.7MEFC5X11 is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


Rubycon
In Stock: 2.554
Unit Price: kr.0.21000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: kr.0.04955
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: kr.0.05040
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Upgrade


Rubycon
In Stock: 2.351
Unit Price: kr.0.22000
Datasheet

Similar


Rubycon
In Stock: 0
Unit Price: kr.0.26000
Datasheet

Similar


Rubycon
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Rubycon
In Stock: 2.875
Unit Price: kr.0.26000
Datasheet

Similar


Rubycon
In Stock: 0
Unit Price: kr.0.00000
Datasheet
4.7 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

25TWL4.7MEFC5X11

DigiKey Part Number
1189-2230-ND
Manufacturer
Manufacturer Product Number
25TWL4.7MEFC5X11
Description
CAP ALUM 4.7UF 20% 25V RADIAL TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
4.7 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
25TWL4.7MEFC5X11 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
30 mA @ 120 Hz
Ripple Current @ High Frequency
45 mA @ 10 kHz
Lead Spacing
0.079" (2.00mm)
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.492" (12.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.1.90000kr.1.90
10kr.1.14800kr.11.48
50kr.0.83440kr.41.72
100kr.0.73350kr.73.35
500kr.0.55982kr.279.91
1.000kr.0.50479kr.504.79
3.000kr.0.43585kr.1,307.55
6.000kr.0.40163kr.2,409.78
Manufacturers Standard Package
Unit Price without VAT:kr.1.90000
Unit Price with VAT:kr.2.37500