25THV47M6.3X8 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 900
Unit Price: kr.3.67000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 180
Unit Price: kr.5.72000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 9.000
Unit Price: kr.5.66000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: kr.7.52000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 21
Unit Price: kr.6.37000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 1.800
Unit Price: kr.3.99000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 1.651
Unit Price: kr.6.43000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 991
Unit Price: kr.5.02000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 3.600
Unit Price: kr.8.29000
Datasheet
47 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 700mOhm @ 100kHz 2000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

25THV47M6.3X8

DigiKey Part Number
1189-2048-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
25THV47M6.3X8
Description
CAP ALUM 47UF 20% 25V SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
47 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 700mOhm @ 100kHz 2000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
25THV47M6.3X8 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
700mOhm @ 100kHz
Lifetime @ Temp.
2000 Hrs @ 125°C
Operating Temperature
-40°C ~ 125°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
100 mA @ 120 Hz
Ripple Current @ High Frequency
200 mA @ 100 kHz
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.315" (8.00mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
900kr.1.21699kr.1,095.29
Manufacturers Standard Package
Unit Price without VAT:kr.1.21699
Unit Price with VAT:kr.1.52124