
EMHK350ARA470MF80G | |
|---|---|
DigiKey Part Number | 565-EMHK350ARA470MF80GTR-ND - Tape & Reel (TR) 565-EMHK350ARA470MF80GCT-ND - Cut Tape (CT) 565-EMHK350ARA470MF80GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMHK350ARA470MF80G |
Description | CAP ALUM 47UF 20% 35V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 47 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 300mOhm @ 400kHz 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EMHK350ARA470MF80G Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 96 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 240 mA @ 400 kHz |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.315" (8.00mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
ESR (Equivalent Series Resistance) 300mOhm @ 400kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 125°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.44000 | kr.4.44 |
| 10 | kr.2.77100 | kr.27.71 |
| 50 | kr.2.07060 | kr.103.53 |
| 100 | kr.1.84870 | kr.184.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | kr.1.36274 | kr.1,226.47 |
| 1.800 | kr.1.25951 | kr.2,267.12 |
| 2.700 | kr.1.20742 | kr.3,260.03 |
| 4.500 | kr.1.14932 | kr.5,171.94 |
| 6.300 | kr.1.11516 | kr.7,025.51 |
| 9.000 | kr.1.08217 | kr.9,739.53 |
| Unit Price without VAT: | kr.4.44000 |
|---|---|
| Unit Price with VAT: | kr.5.55000 |

