
EEE-TQV470XAP | |
|---|---|
DigiKey Part Number | PCE5052TR-ND - Tape & Reel (TR) PCE5052CT-ND - Cut Tape (CT) PCE5052DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-TQV470XAP |
Description | CAP ALUM 47UF 20% 35V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 47 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 300mOhm @ 100kHz 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-TQV470XAP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 300mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 128.05 mA @ 120 Hz | |
Ripple Current @ High Frequency | 197 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.73000 | kr.7.73 |
| 10 | kr.4.93900 | kr.49.39 |
| 50 | kr.3.77240 | kr.188.62 |
| 100 | kr.3.40330 | kr.340.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | kr.2.54741 | kr.2,292.67 |
| 1.800 | kr.2.37929 | kr.4,282.72 |
| 2.700 | kr.2.29444 | kr.6,194.99 |
| 4.500 | kr.2.19988 | kr.9,899.46 |
| 6.300 | kr.2.14431 | kr.13,509.15 |
| 9.000 | kr.2.09062 | kr.18,815.58 |
| Unit Price without VAT: | kr.7.73000 |
|---|---|
| Unit Price with VAT: | kr.9.66250 |

