25SKV33M6.3X5.5 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Rubycon
In Stock: 539
Unit Price: kr.3.02000
Datasheet

Upgrade


Rubycon
In Stock: 1.713
Unit Price: kr.4.05000
Datasheet

Direct


Panasonic Industry
In Stock: 1.685
Unit Price: kr.3.86000
Datasheet

Direct


Panasonic Industry
In Stock: 9.208
Unit Price: kr.3.28000
Datasheet

Direct


Panasonic Industry
In Stock: 4.337
Unit Price: kr.3.86000
Datasheet

Direct


Panasonic Industry
In Stock: 6.871
Unit Price: kr.3.15000
Datasheet

Direct


Chemi-Con
In Stock: 5.258
Unit Price: kr.2.89000
Datasheet

Direct


Chemi-Con
In Stock: 0
Unit Price: kr.3.15000
Datasheet

Direct


Nichicon
In Stock: 117
Unit Price: kr.3.79000
Datasheet

Direct


Nichicon
In Stock: 762
Unit Price: kr.3.73000
Datasheet

Direct


Nichicon
In Stock: 2.370
Unit Price: kr.3.67000
Datasheet

Direct


Nichicon
In Stock: 141
Unit Price: kr.3.54000
Datasheet

Direct


Nichicon
In Stock: 2.899
Unit Price: kr.3.67000
Datasheet

Direct


Nichicon
In Stock: 61.723
Unit Price: kr.2.44000
Datasheet
33 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

25SKV33M6.3X5.5

DigiKey Part Number
1189-3084-2-ND - Tape & Reel (TR)
1189-3084-1-ND - Cut Tape (CT)
1189-3084-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
25SKV33M6.3X5.5
Description
CAP ALUM 33UF 20% 25V SMD
Customer Reference
Detailed Description
33 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
25SKV33M6.3X5.5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
48 mA @ 120 Hz
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.217" (5.50mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes