



UWT1E330MCL1GB | |
|---|---|
DigiKey Part Number | 493-2187-2-ND - Tape & Reel (TR) 493-2187-1-ND - Cut Tape (CT) 493-2187-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UWT1E330MCL1GB |
Description | CAP ALUM 33UF 20% 25V SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 33 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UWT1E330MCL1GB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 48 mA @ 120 Hz | |
Ripple Current @ High Frequency | 72 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.213" (5.40mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.37000 | kr.2.37 |
| 10 | kr.1.45300 | kr.14.53 |
| 50 | kr.1.06240 | kr.53.12 |
| 100 | kr.0.93950 | kr.93.95 |
| 500 | kr.0.72564 | kr.362.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.65818 | kr.658.18 |
| 2.000 | kr.0.60195 | kr.1,203.90 |
| 3.000 | kr.0.57359 | kr.1,720.77 |
| 5.000 | kr.0.54194 | kr.2,709.70 |
| 7.000 | kr.0.52332 | kr.3,663.24 |
| 10.000 | kr.0.50534 | kr.5,053.40 |
| 12.000 | kr.0.49678 | kr.5,961.36 |
| 24.000 | kr.0.46783 | kr.11,227.92 |
| 25.000 | kr.0.46628 | kr.11,657.00 |
| Unit Price without VAT: | kr.2.37000 |
|---|---|
| Unit Price with VAT: | kr.2.96250 |

