25TZV33M6.3X6.1 is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


Rubycon
In Stock: 0
Unit Price: kr.1.10785
Datasheet

Upgrade


Rubycon
In Stock: 1.713
Unit Price: kr.3.99000
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.2.71650
Datasheet

Direct


Panasonic Industry
In Stock: 10.183
Unit Price: kr.4.12000
Datasheet

Direct


KEMET
In Stock: 14.835
Unit Price: kr.2.66000
Datasheet

Direct


Nichicon
In Stock: 0
Unit Price: kr.3.30000
Datasheet

Direct


Nichicon
In Stock: 2.457
Unit Price: kr.3.55000
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.2.44204
Datasheet

Upgrade


Panasonic Industry
In Stock: 3.237
Unit Price: kr.3.80000
Datasheet

Upgrade


Panasonic Industry
In Stock: 9.561
Unit Price: kr.3.23000
Datasheet

Upgrade


Panasonic Industry
In Stock: 2.405
Unit Price: kr.4.12000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.52250
Datasheet

Upgrade


Chemi-Con
In Stock: 1.604
Unit Price: kr.5.07000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.54318
Datasheet
33 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

25TZV33M6.3X6.1

DigiKey Part Number
1189-1587-2-ND - Tape & Reel (TR)
1189-1587-1-ND - Cut Tape (CT)
1189-1587-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
25TZV33M6.3X6.1
Description
CAP ALUM 33UF 20% 25V SMD
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
33 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
25TZV33M6.3X6.1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
80 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
250 mA @ 100 kHz
Part Status
Active
Impedance
360 mOhms
Capacitance
Size / Dimension
0.248" Dia (6.30mm)
Tolerance
±20%
Height - Seated (Max)
0.240" (6.10mm)
Voltage - Rated
25 V
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can - SMD
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
35JZV33M6.3X6.1Rubycon035JZV33M6.3X6.1-NDkr.1.10785Upgrade
35TZV33M6.3X6.1Rubycon1.7131189-35TZV33M6.3X6.1CT-NDkr.3.99000Upgrade
AFK336M25D16T-FCornell Dubilier Knowles0AFK336M25D16T-F-NDkr.2.71650Direct
EEE-FP1E330APPanasonic Industry10.183PCE4541CT-NDkr.4.12000Direct
EEV336M025S9GAAKEMET14.835399-EEV336M025S9GAACT-NDkr.2.66000Direct
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.30000kr.3.30
10kr.2.02200kr.20.22
50kr.1.49240kr.74.62
100kr.1.32510kr.132.51
500kr.1.03468kr.517.34
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.0.94308kr.943.08
2.000kr.0.86687kr.1,733.74
3.000kr.0.82836kr.2,485.08
5.000kr.0.78545kr.3,927.25
7.000kr.0.76021kr.5,321.47
10.000kr.0.73583kr.7,358.30
Manufacturers Standard Package
Unit Price without VAT:kr.3.30000
Unit Price with VAT:kr.4.12500