Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

250PX4.7MEFC8X11.5 | |
|---|---|
DigiKey Part Number | 250PX4.7MEFC8X11.5-ND |
Manufacturer | |
Manufacturer Product Number | 250PX4.7MEFC8X11.5 |
Description | CAP ALUM 4.7UF 20% 250V RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 250PX4.7MEFC8X11.5 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 45 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 45 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.531" (13.50mm) |
Voltage - Rated 250 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 250LLE4.7MEFC8X9 | Rubycon | 0 | 250LLE4.7MEFC8X9-ND | kr.0.92538 | Direct |
| 250PX4R7MEFC8X11.5 | Rubycon | 1.243 | 1189-4120-ND | kr.3.21000 | Parametric Equivalent |
| 350PX4.7MEFC8X11.5 | Rubycon | 0 | 350PX4.7MEFC8X11.5-ND | kr.0.82455 | Parametric Equivalent |
| 400PX4.7MEFC8X11.5 | Rubycon | 0 | 400PX4.7MEFC8X11.5-ND | kr.0.82455 | Parametric Equivalent |
| 400PX4R7MEFC8X11.5 | Rubycon | 815 | 1189-1850-ND | kr.3.14000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.87516 | kr.1,750.32 |
| Unit Price without VAT: | kr.0.87516 |
|---|---|
| Unit Price with VAT: | kr.1.09395 |











