4.7 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.7 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UVC2G4R7MPD1TD

DigiKey Part Number
493-10417-1-ND - Cut Tape (CT)
493-10417-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UVC2G4R7MPD1TD
Description
CAP ALUM 4.7UF 20% 400V RADIAL
Customer Reference
Detailed Description
4.7 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UVC2G4R7MPD1TD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
70 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
105 mA @ 10 kHz
Part Status
Not For New Designs
Lead Spacing
0.138" (3.50mm)
Capacitance
Size / Dimension
0.315" Dia (8.00mm)
Tolerance
±20%
Height - Seated (Max)
0.512" (13.00mm)
Voltage - Rated
400 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UVY2G4R7MPD1TDNichicon9.032493-12991-1-NDkr.5.38000MFR Recommended
In-Stock: 9.167
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.5.77000kr.5.77
10kr.3.66000kr.36.60
50kr.2.76520kr.138.26
100kr.2.48070kr.248.07
500kr.1.99056kr.995.28
Tape & Box (TB)
QuantityUnit PriceExt Price
1.000kr.1.83595kr.1,835.95
2.000kr.1.70740kr.3,414.80
3.000kr.1.64256kr.4,927.68
5.000kr.1.57024kr.7,851.20
7.000kr.1.52775kr.10,694.25
10.000kr.1.48669kr.14,866.90
Manufacturers Standard Package
Unit Price without VAT:kr.5.77000
Unit Price with VAT:kr.7.21250