EKMG251ELL4R7MHB5D is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Rubycon
In Stock: 0
Unit Price: kr.0.87516
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: kr.0.82455
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: kr.0.82455
Datasheet

Upgrade


Rubycon
In Stock: 815
Unit Price: kr.3.14000
Datasheet

Upgrade


CORNELL DUBILIER KNOWLES
In Stock: 0
Unit Price: kr.1.03878
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.1.20149
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.1.13359
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.1.20149
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 14.184
Unit Price: kr.7.31000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.56427
Datasheet

Parametric Equivalent


Nichicon
In Stock: 6.190
Unit Price: kr.6.28000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 970
Unit Price: kr.6.09000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 9.167
Unit Price: kr.5.77000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 3.618
Unit Price: kr.4.17000
Datasheet
4.7 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKMG251ELL4R7MHB5D

DigiKey Part Number
565-1392-ND
Manufacturer
Manufacturer Product Number
EKMG251ELL4R7MHB5D
Description
CAP ALUM 4.7UF 20% 250V RADIAL
Customer Reference
Detailed Description
4.7 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
39 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
97.5 mA @ 100 kHz
Part Status
Discontinued at DigiKey
Lead Spacing
0.138" (3.50mm)
Capacitance
Size / Dimension
0.315" Dia (8.00mm)
Tolerance
±20%
Height - Seated (Max)
0.512" (13.00mm)
Voltage - Rated
250 V
Mounting Type
Lifetime @ Temp.
1000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (18)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
250PX4.7MEFC8X11.5Rubycon0250PX4.7MEFC8X11.5-NDkr.0.87516Direct
350PX4.7MEFC8X11.5Rubycon0350PX4.7MEFC8X11.5-NDkr.0.82455Upgrade
400PX4.7MEFC8X11.5Rubycon0400PX4.7MEFC8X11.5-NDkr.0.82455Upgrade
400PX4R7MEFC8X11.5Rubycon8151189-1850-NDkr.3.14000Upgrade
475KFM400MFHCORNELL DUBILIER KNOWLES0475KFM400MFH-NDkr.1.03878Upgrade
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes