250PK33MEFC10X20 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Rubycon
In Stock: 1.410
Unit Price: kr.0.77000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.0.90000
Datasheet

Direct


Chemi-Con
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: kr.0.62000
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: kr.0.97000
Datasheet

Upgrade


Nichicon
In Stock: 398
Unit Price: kr.1.14000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: kr.0.24423
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: kr.1.11000
Datasheet
33 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

250PK33MEFC10X20

DigiKey Part Number
250PK33MEFC10X20-ND
Manufacturer
Manufacturer Product Number
250PK33MEFC10X20
Description
CAP ALUM 33UF 20% 250V RADIAL TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
33 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
250PK33MEFC10X20 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
250 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
205 mA @ 120 Hz
Ripple Current @ High Frequency
307.5 mA @ 10 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1.000kr.1.68717kr.1,687.17
Manufacturers Standard Package
Unit Price without VAT:kr.1.68717
Unit Price with VAT:kr.2.10896