
250PK33MEFCT810X20 | |
|---|---|
DigiKey Part Number | 1189-1580-2-ND - Tape & Reel (TR) 1189-1580-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 250PK33MEFCT810X20 |
Description | CAP ALUM 33UF 20% 250V RADIAL TH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 33 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 250PK33MEFCT810X20 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 250 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 205 mA @ 120 Hz | |
Ripple Current @ High Frequency | 307.5 mA @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.72000 | kr.6.72 |
| 10 | kr.4.26200 | kr.42.62 |
| 50 | kr.3.24220 | kr.162.11 |
| 100 | kr.2.91840 | kr.291.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.2.47308 | kr.1,236.54 |
| 1.000 | kr.2.28902 | kr.2,289.02 |
| 1.500 | kr.2.19614 | kr.3,294.21 |
| 2.500 | kr.2.09254 | kr.5,231.35 |
| 3.500 | kr.2.03165 | kr.7,110.77 |
| 5.000 | kr.1.97283 | kr.9,864.15 |
| 6.000 | kr.1.94485 | kr.11,669.10 |
| 12.000 | kr.1.85019 | kr.22,202.28 |
| 12.500 | kr.1.84515 | kr.23,064.38 |
| Unit Price without VAT: | kr.6.72000 |
|---|---|
| Unit Price with VAT: | kr.8.40000 |

