ESMQ251ELL330MJ20S is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Chemi-Con
In Stock: 0
Unit Price: kr.8.75000
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: kr.1.66355
Datasheet

Direct


Nichicon
In Stock: 393
Unit Price: kr.8.37000
Datasheet

Direct


Nichicon
In Stock: 0
Unit Price: kr.1.79925
Datasheet

Upgrade


Rubycon
In Stock: 1.403
Unit Price: kr.5.90000
Datasheet
Image for ESMQ251ELL330MJ20S is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESMQ251ELL330MJ20S

DigiKey Part Number
ESMQ251ELL330MJ20S-ND
Manufacturer
Manufacturer Product Number
ESMQ251ELL330MJ20S
Description
CAP ALUM 33UF 20% 250V RADIAL TH
Customer Reference
Detailed Description
33 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
200 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
360 mA @ 100 kHz
Part Status
Obsolete
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.846" (21.50mm)
Voltage - Rated
250 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EKXJ251ELL330MJ20SChemi-Con0565-4848-NDkr.8.75000Upgrade
250PK33MEFC10X20Rubycon0250PK33MEFC10X20-NDkr.1.66355Direct
UCY2E330MPDNichicon393493-16294-NDkr.8.37000Direct
UVK2E330MPDNichicon0UVK2E330MPD-NDkr.1.79925Direct
250PX33MEFC10X20Rubycon1.4031189-1208-NDkr.5.90000Upgrade
Obsolete
This product is no longer manufactured. View Substitutes