Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

250LLE18MEFC10X16 | |
|---|---|
DigiKey Part Number | 1189-2221-ND |
Manufacturer | |
Manufacturer Product Number | 250LLE18MEFC10X16 |
Description | CAP ALUM 18UF 20% 250V RADIAL TH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 18 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 20000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 250LLE18MEFC10X16 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 250 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 20000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 127 mA @ 120 Hz | |
Ripple Current @ High Frequency | 241 mA @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.709" (18.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.28000 | kr.6.28 |
| 10 | kr.3.96900 | kr.39.69 |
| 50 | kr.3.00000 | kr.150.00 |
| 100 | kr.2.69390 | kr.269.39 |
| 500 | kr.2.16574 | kr.1,082.87 |
| 1.000 | kr.1.99926 | kr.1,999.26 |
| 3.000 | kr.1.79101 | kr.5,373.03 |
| 5.000 | kr.1.71313 | kr.8,565.65 |
| Unit Price without VAT: | kr.6.28000 |
|---|---|
| Unit Price with VAT: | kr.7.85000 |



