EKXF251ELL180MJ16S is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Rubycon
In Stock: 0
Unit Price: kr.6.28000
Datasheet

Direct


Nichicon
In Stock: 0
Unit Price: kr.1.78974
Datasheet
18 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 20000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKXF251ELL180MJ16S

DigiKey Part Number
565-5059-ND
Manufacturer
Manufacturer Product Number
EKXF251ELL180MJ16S
Description
CAP ALUM 18UF 20% 250V RADIAL TH
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
18 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 20000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EKXF251ELL180MJ16S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
250 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
20000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
129 mA @ 120 Hz
Ripple Current @ High Frequency
322.5 mA @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.689" (17.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.8.12000kr.8.12
10kr.5.18600kr.51.86
50kr.3.96880kr.198.44
100kr.3.58340kr.358.34
800kr.2.77375kr.2,219.00
1.600kr.2.58938kr.4,143.01
3.200kr.2.43620kr.7,795.84
5.600kr.2.33169kr.13,057.46
Unit Price without VAT:kr.8.12000
Unit Price with VAT:kr.10.15000