
250CFX22MEFC10X20 | |
|---|---|
DigiKey Part Number | 1189-2911-ND |
Manufacturer | |
Manufacturer Product Number | 250CFX22MEFC10X20 |
Description | CAP ALUM 22UF 20% 250V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 22 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 250CFX22MEFC10X20 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 250 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 500 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 250 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 250BXC22MEFC10X20 | Rubycon | 565 | 1189-2213-ND | kr.6.97000 | Parametric Equivalent |
| 350BXG22MEFC10X20 | Rubycon | 1.039 | 1189-350BXG22MEFC10X20-ND | kr.7.35000 | Parametric Equivalent |
| EKXJ351ELL220MJ20S | Chemi-Con | 713 | 565-EKXJ351ELL220MJ20S-ND | kr.9.70000 | Upgrade |
| UCY2V220MPD9 | Nichicon | 3.300 | 493-6988-ND | kr.9.26000 | Upgrade |
| 860241175002 | Würth Elektronik | 235 | 732-860241175002CT-ND | kr.10.59000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.02000 | kr.6.02 |
| 10 | kr.3.79100 | kr.37.91 |
| 50 | kr.2.86440 | kr.143.22 |
| 100 | kr.2.56900 | kr.256.90 |
| 500 | kr.2.06152 | kr.1,030.76 |
| 1.000 | kr.1.90143 | kr.1,901.43 |
| 3.000 | kr.1.70119 | kr.5,103.57 |
| 5.000 | kr.1.62632 | kr.8,131.60 |
| Unit Price without VAT: | kr.6.02000 |
|---|---|
| Unit Price with VAT: | kr.7.52500 |

