
EKXJ351ELL220MJ20S | |
|---|---|
DigiKey Part Number | 565-EKXJ351ELL220MJ20S-ND |
Manufacturer | |
Manufacturer Product Number | EKXJ351ELL220MJ20S |
Description | CAP ALUM 22UF 20% 350V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 22 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKXJ351ELL220MJ20S Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 200 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 500 mA @ 100 kHz |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 350 V | Height - Seated (Max) 0.846" (21.50mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKXJ351ETD220MJ20S | Chemi-Con | 1.555 | 565-EKXJ351ETD220MJ20SCT-ND | kr.7.73000 | Parametric Equivalent |
| UCY2V220MPD9 | Nichicon | 3.300 | 493-6988-ND | kr.9.26000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.70000 | kr.9.70 |
| 10 | kr.6.24500 | kr.62.45 |
| 50 | kr.4.81460 | kr.240.73 |
| 100 | kr.4.36190 | kr.436.19 |
| 800 | kr.3.41131 | kr.2,729.05 |
| 1.600 | kr.3.19484 | kr.5,111.74 |
| 3.200 | kr.3.01503 | kr.9,648.10 |
| 5.600 | kr.2.89235 | kr.16,197.16 |
| Unit Price without VAT: | kr.9.70000 |
|---|---|
| Unit Price with VAT: | kr.12.12500 |

