
350BXG22MEFC10X20 | |
|---|---|
DigiKey Part Number | 1189-350BXG22MEFC10X20-ND |
Manufacturer | |
Manufacturer Product Number | 350BXG22MEFC10X20 |
Description | CAP ALUM 350V POLAR |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 22 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 350 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 220 mA @ 120 Hz | |
Ripple Current @ High Frequency | 550 mA @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.20000 | kr.7.20 |
| 10 | kr.4.59100 | kr.45.91 |
| 50 | kr.3.49140 | kr.174.57 |
| 100 | kr.3.14430 | kr.314.43 |
| 500 | kr.2.54628 | kr.1,273.14 |
| 1.000 | kr.2.35775 | kr.2,357.75 |
| 3.000 | kr.2.12196 | kr.6,365.88 |
| 5.000 | kr.2.03382 | kr.10,169.10 |
| Unit Price without VAT: | kr.7.20000 |
|---|---|
| Unit Price with VAT: | kr.9.00000 |

