250BXC22MEFCT810X20 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.1.82888
Datasheet

Parametric Equivalent


Rubycon
In Stock: 607
Unit Price: kr.6.88000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.3.45188
Datasheet

Parametric Equivalent


Rubycon
In Stock: 1.094
Unit Price: kr.7.20000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 246
Unit Price: kr.10.74000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 4.296
Unit Price: kr.9.26000

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: kr.9.00000
Datasheet
22 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

250BXC22MEFCT810X20

DigiKey Part Number
250BXC22MEFCT810X20-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
250BXC22MEFCT810X20
Description
CAP ALUM 22UF 20% 250V RADIAL TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
22 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
250BXC22MEFCT810X20 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
250 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
200 mA @ 120 Hz
Ripple Current @ High Frequency
500 mA @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
1.000kr.1.74729kr.1,747.29
Manufacturers Standard Package
Unit Price without VAT:kr.1.74729
Unit Price with VAT:kr.2.18411