



UCY2V220MPD9TD | |
|---|---|
DigiKey Part Number | 493-13330-1-ND - Cut Tape (CT) 493-13330-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UCY2V220MPD9TD |
Description | CAP ALUM 22UF 20% 350V RADIAL TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 22 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCY2V220MPD9TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 215 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 430 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.846" (21.50mm) |
Voltage - Rated 350 V | Mounting Type |
Lifetime @ Temp. 12000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.26000 | kr.9.26 |
| 10 | kr.5.96000 | kr.59.60 |
| 50 | kr.4.58380 | kr.229.19 |
| 100 | kr.4.14890 | kr.414.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.3.40064 | kr.1,700.32 |
| 1.000 | kr.3.16505 | kr.3,165.05 |
| 1.500 | kr.3.04611 | kr.4,569.16 |
| 2.500 | kr.2.91354 | kr.7,283.85 |
| 3.500 | kr.2.83563 | kr.9,924.70 |
| 5.000 | kr.2.76037 | kr.13,801.85 |
| Unit Price without VAT: | kr.9.26000 |
|---|---|
| Unit Price with VAT: | kr.11.57500 |

