200USC560MEFC25X30 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Rubycon
In Stock: 0
Unit Price: kr.14.02255
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: kr.19.30285
Datasheet

Upgrade


Rubycon
In Stock: 151
Unit Price: kr.29.96000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: kr.12.05820
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.16.31035
Datasheet

Parametric Equivalent


Rubycon
In Stock: 192
Unit Price: kr.47.52000
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.16.73851
Datasheet

Direct


TDK
In Stock: 0
Unit Price: kr.15.93923
Datasheet

Direct


TDK
In Stock: 0
Unit Price: kr.21.28912
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: kr.11.56164
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.22.07355
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.11.83641
Datasheet
560 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

200USC560MEFC25X30

DigiKey Part Number
200USC560MEFC25X30-ND
Manufacturer
Manufacturer Product Number
200USC560MEFC25X30
Description
CAP ALUM 560UF 20% 200V SNAP TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
560 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
200USC560MEFC25X30 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
200 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
2.15 A @ 120 Hz
Ripple Current @ High Frequency
3.225 A @ 10 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.984" Dia (25.00mm)
Height - Seated (Max)
1.260" (32.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
200kr.15.26870kr.3,053.74
Manufacturers Standard Package
Unit Price without VAT:kr.15.26870
Unit Price with VAT:kr.19.08588