
250USG560MEFCSN25X30 | |
|---|---|
DigiKey Part Number | 1189-3835-ND |
Manufacturer | |
Manufacturer Product Number | 250USG560MEFCSN25X30 |
Description | CAP ALUM 560UF 20% 250V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 560 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 250USG560MEFCSN25X30 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 250 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.25 A @ 120 Hz | |
Ripple Current @ High Frequency | 3.375 A @ 10 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.984" Dia (25.00mm) | |
Height - Seated (Max) | 1.260" (32.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.47.52000 | kr.47.52 |
| 10 | kr.33.26900 | kr.332.69 |
| 50 | kr.27.37380 | kr.1,368.69 |
| 200 | kr.23.97555 | kr.4,795.11 |
| 600 | kr.22.04900 | kr.13,229.40 |
| 1.000 | kr.21.32915 | kr.21,329.15 |
| 2.600 | kr.20.22141 | kr.52,575.67 |
| Unit Price without VAT: | kr.47.52000 |
|---|---|
| Unit Price with VAT: | kr.59.40000 |


