B43508B2567M000 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TDK
In Stock: 0
Unit Price: kr.18.60437
Datasheet

Parametric Equivalent


Rubycon
In Stock: 149
Unit Price: kr.29.54000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.11.88940
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.16.50422
Datasheet

Parametric Equivalent


Nichicon
In Stock: 935
Unit Price: kr.25.04000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 262
Unit Price: kr.29.67000
Datasheet
560 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 210mOhm @ 100Hz 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B43508B2567M000

DigiKey Part Number
B43508B2567M000-ND
Manufacturer
Manufacturer Product Number
B43508B2567M000
Description
CAP ALUM 560UF 20% 200V SNAP TH
Customer Reference
Detailed Description
560 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 210mOhm @ 100Hz 3000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 105°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
1.47 A @ 100 Hz
Part Status
Not For New Designs
Impedance
280 mOhms
Capacitance
Lead Spacing
0.394" (10.00mm)
Tolerance
±20%
Size / Dimension
0.984" Dia (25.00mm)
Voltage - Rated
200 V
Height - Seated (Max)
1.260" (32.00mm)
ESR (Equivalent Series Resistance)
210mOhm @ 100Hz
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B43642B2567M067TDK0495-B43642B2567M067-NDkr.18.60437Parametric Equivalent
200MXC560MEFCSN25X30Rubycon1491189-1774-NDkr.29.54000Parametric Equivalent
220MXG560MEFCSN25X30Rubycon01189-220MXG560MEFCSN25X30-NDkr.11.88940Parametric Equivalent
381LX561M200J022Cornell Dubilier Knowles0381LX561M200J022-NDkr.16.50422Parametric Equivalent
LGU2D561MELANichicon935493-2701-NDkr.25.04000Parametric Equivalent
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
520kr.20.99113kr.10,915.39
Unit Price without VAT:kr.20.99113
Unit Price with VAT:kr.26.23891