200SXC560MEFC30X30 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Rubycon
In Stock: 0
Unit Price: kr.15.02760
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: kr.23.34600
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: kr.18.70740
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: kr.11.17210
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.17.78540
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.33.12670
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.19.05720
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.23.12810
Datasheet

Direct


Chemi-Con
In Stock: 0
Unit Price: kr.18.94535
Datasheet

Direct


Chemi-Con
In Stock: 248
Unit Price: kr.33.50000
Datasheet

Direct


Nichicon
In Stock: 0
Unit Price: kr.32.73000
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: kr.19.29450
Datasheet

Upgrade


Nichicon
In Stock: 88
Unit Price: kr.37.87000
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 1.803
Unit Price: kr.46.30000
Datasheet
560 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

200SXC560MEFC30X30

DigiKey Part Number
200SXC560MEFC30X30-ND
Manufacturer
Manufacturer Product Number
200SXC560MEFC30X30
Description
CAP ALUM 560UF 20% 200V SNAP TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
560 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
200SXC560MEFC30X30 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
200 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.6 A @ 120 Hz
Ripple Current @ High Frequency
1.888 A @ 10 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.181" Dia (30.00mm)
Height - Seated (Max)
1.260" (32.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.35.90130kr.3,590.13
Manufacturers Standard Package
Unit Price without VAT:kr.35.90130
Unit Price with VAT:kr.44.87663