
381LR561M250K022 | |
|---|---|
DigiKey Part Number | 338-3777-ND |
Manufacturer | |
Manufacturer Product Number | 381LR561M250K022 |
Description | CAP ALUM 560UF 20% 250V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 560 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 266mOhm @ 120Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 250 V | |
ESR (Equivalent Series Resistance) | 266mOhm @ 120Hz | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.14 A @ 120 Hz | |
Ripple Current @ High Frequency | 3.05 A @ 20 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.181" Dia (30.00mm) | |
Height - Seated (Max) | 1.260" (32.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.46.44000 | kr.46.44 |
| 10 | kr.28.13500 | kr.281.35 |
| 80 | kr.25.54525 | kr.2,043.62 |
| 160 | kr.24.06856 | kr.3,850.97 |
| 560 | kr.21.85041 | kr.12,236.23 |
| 1.040 | kr.21.00095 | kr.21,840.99 |
| 2.560 | kr.20.67419 | kr.52,925.93 |
| Unit Price without VAT: | kr.46.44000 |
|---|---|
| Unit Price with VAT: | kr.58.05000 |

