



LGR2D561MELB30 | |
|---|---|
DigiKey Part Number | 493-8001-ND |
Manufacturer | |
Manufacturer Product Number | LGR2D561MELB30 |
Description | CAP ALUM 560UF 20% 200V SNAP TH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 560 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGR2D561MELB30 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.5 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.25 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.260" (32.00mm) |
Voltage - Rated 200 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.33.84000 | kr.33.84 |
| 10 | kr.23.30700 | kr.233.07 |
| 50 | kr.18.94020 | kr.947.01 |
| 200 | kr.16.42145 | kr.3,284.29 |
| 600 | kr.14.99257 | kr.8,995.54 |
| 1.000 | kr.14.45865 | kr.14,458.65 |
| 2.600 | kr.13.63695 | kr.35,456.07 |
| Unit Price without VAT: | kr.33.84000 |
|---|---|
| Unit Price with VAT: | kr.42.30000 |

