200SXC470MEFCSN22X40 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Rubycon
In Stock: 0
Unit Price: kr.31.25000
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: kr.16.21935
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: kr.17.93875
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: kr.16.71060
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: kr.14.02255
Datasheet

Direct


Rubycon
In Stock: 136
Unit Price: kr.35.88000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: kr.20.17895
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: kr.13.85860
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: kr.40.39325
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: kr.16.58265
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.18.13515
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.13.93025
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.15.70495
Datasheet

Parametric Equivalent


Rubycon
In Stock: 211
Unit Price: kr.39.80000
Datasheet
470 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

200SXC470MEFCSN22X40

DigiKey Part Number
200SXC470MEFCSN22X40-ND
Manufacturer
Manufacturer Product Number
200SXC470MEFCSN22X40
Description
CAP ALUM 470UF 20% 200V SNAP TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
470 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
200SXC470MEFCSN22X40 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
200 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.44 A @ 120 Hz
Ripple Current @ High Frequency
1.6992 A @ 10 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.866" Dia (22.00mm)
Height - Seated (Max)
1.654" (42.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
200kr.13.84090kr.2,768.18
Manufacturers Standard Package
Unit Price without VAT:kr.13.84090
Unit Price with VAT:kr.17.30113